
31_SMA-TNC-50-1/1--_UE | |
|---|---|
DigiKey Part Number | 3628-31_SMA-TNC-50-1/1--_UE-ND |
Manufacturer | |
Manufacturer Product Number | 31_SMA-TNC-50-1/1--_UE |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_SMA-TNC-50-1/1--_UE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Beryllium Copper, Brass |
Conversion Type Between Series | Body Finish Gold, White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4761 | Fairview Microwave | 0 | 5328-SM4761-ND | 87,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,14000 € | 51,14 € |
| 10 | 43,47000 € | 434,70 € |
| 25 | 40,74920 € | 1.018,73 € |
| 50 | 38,80600 € | 1.940,30 € |
| 100 | 36,95590 € | 3.695,59 € |
| Unit Price without VAT: | 51,14000 € |
|---|---|
| Unit Price with VAT: | 61,87940 € |


