
31_QMA-50-0-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-31_QMA-50-0-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 31_QMA-50-0-1/199_NE |
Description | COAX ADAPT QMA TO QMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector QMA Jack, Female Socket To QMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_QMA-50-0-1/199_NE Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polystyrene (PS) |
Convert From (Adapter End) QMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) QMA Jack, Female Socket | Operating Temperature -60°C ~ 100°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,85000 € | 107,85 € |
| Unit Price without VAT: | 107,85000 € |
|---|---|
| Unit Price with VAT: | 130,49850 € |

