24_QMA-50-3-3/111_NH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 19,30200 €
Datasheet
QMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24_QMA-50-3-3/111_NH

DigiKey Part Number
3628-24_QMA-50-3-3/111_NH-ND
Manufacturer
Manufacturer Product Number
24_QMA-50-3-3/111_NH
Description
24_QMA-50-3-3/111_NH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
QMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
24_QMA-50-3-3/111_NH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Panel Mount
Voltage Rating
480 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
100
Cable Group
RG-141
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24_QMA-50-3-3/111_NEHuber+Suhner, Inc.03628-24_QMA-50-3-3/111_NE-ND19,30200 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,59110 €1.259,11 €
Manufacturers Standard Package
Unit Price without VAT:12,59110 €
Unit Price with VAT:15,23523 €