Parametric Equivalent

21_N-50-9-9/033_-E | |
|---|---|
DigiKey Part Number | 3628-21_N-50-9-9/033_-E-ND |
Manufacturer | |
Manufacturer Product Number | 21_N-50-9-9/033_-E |
Description | 21_N-50-9-9/033_-E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21_N-50-9-9/033_-E Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group 1/2" Helical | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21_N-50-12-60/033_-E | Huber+Suhner, Inc. | 0 | 3628-21_N-50-12-60/033_-E-ND | 31,88900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,80300 € | 198,03 € |
| Unit Price without VAT: | 19,80300 € |
|---|---|
| Unit Price with VAT: | 23,96163 € |


