
11_SMC-50-2-13/111_NH | |
|---|---|
DigiKey Part Number | 3628-11_SMC-50-2-13/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMC-50-2-13/111_NH |
Description | 11_SMC-50-2-13/111_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMC-50-2-13/111_NH Models |
Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,26340 € | 1.226,34 € |
| Unit Price without VAT: | 12,26340 € |
|---|---|
| Unit Price with VAT: | 14,83871 € |

