
V15H16-CP400-K | |
|---|---|
DigiKey Part Number | V15H16-CP400-K-ND |
Manufacturer | |
Manufacturer Product Number | V15H16-CP400-K |
Description | SWITCH SNAP ACT SPST-NO 16A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 400gf |
Series | Release Force 100gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Obsolete | Pretravel 0.063" (1.6mm) |
Circuit SPST-NO | Differential Travel 0.016" (0.4mm) |
Switch Function Off-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 150°C |
Mounting Type Chassis Mount | Base Product Number |

