
TBPDLNN030PGUCV | |
|---|---|
DigiKey Part Number | 480-5846-ND |
Manufacturer | |
Manufacturer Product Number | TBPDLNN030PGUCV |
Description | SENSOR 30PSIG 0.13" .0275V 4DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 27.5 mV (5V) 4-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.13" (3.18mm) Tube |
Series | Port Style Barbless |
Packaging Tray | Features Temperature Compensated |
Part Status Discontinued at DigiKey | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 115PSI (792.9kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 30PSI (206.84kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-DIP (0.453", 11.50mm), Top Port |
Output 0 mV ~ 27.5 mV (5V) | Supplier Device Package 4-DIP |
Accuracy ±0.15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,81990 € | 881,99 € |
| Unit Price without VAT: | 8,81990 € |
|---|---|
| Unit Price with VAT: | 10,67208 € |

