
TBPDANS150PGUCV | |
---|---|
DigiKey Part Number | TBPDANS150PGUCV-ND |
Manufacturer | |
Manufacturer Product Number | TBPDANS150PGUCV |
Description | SENSOR 150PSIG 0.08" .04575V DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 0.08" (2.54mm) Tube 0 mV ~ 45.75 mV (5V) 4-DIP (0.453", 11.50mm), Top Port |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 45.75 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.08" (2.54mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 245PSI (1689.22kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.453", 11.50mm), Top Port | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 22,80500 $ | 2.280,50 $ |
Unit Price without VAT: | 22,80500 $ |
---|---|
Unit Price with VAT: | 27,59405 $ |