



SZR-LY2-N1-AC220V | |
|---|---|
DigiKey Part Number | 480-6223-ND |
Manufacturer | |
Manufacturer Product Number | SZR-LY2-N1-AC220V |
Description | RELAY GEN PURPOSE DPDT 10A 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 176 VAC |
Part Status Active | Must Release Voltage 66 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 12.95 kOhms |
Coil Current 9.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 37,43420 € | 7.486,84 € |
| Unit Price without VAT: | 37,43420 € |
|---|---|
| Unit Price with VAT: | 45,29538 € |


