Digital Switch Bipolar Switch Open Collector Hall Effect SOT-89B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS50AT

DigiKey Part Number
480-3612-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS50AT
Description
MAGNETIC SWITCH BIPOLAR SOT89B
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Collector Hall Effect SOT-89B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
17mT Trip, -17mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
4.5V ~ 24V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-89B
Package / Case
TO-243AA, Variant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 504 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,43171 €5.431,71 €
Manufacturers Standard Package
Unit Price without VAT:5,43171 €
Unit Price with VAT:6,57237 €

Other Suppliers on DigiKey

504In Stock
Ships from WEC