
ML-1369 | |
|---|---|
DigiKey Part Number | 480-ML-1369-ND |
Manufacturer | |
Manufacturer Product Number | ML-1369 |
Description | SEALED SE SWITCH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC x 2 Panel Mount |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Panel Mount |
Series | Termination Style Wire Leads |
Packaging Bulk | Operating Force 2722 ~ 5443gf |
Part Status Active | Release Force 1814gf |
Circuit SPST-NC x 2 | Pretravel 0.040" (1.0mm) |
Switch Function On-Off | Differential Travel 0.020" (0.51mm) |
Current Rating (Amps) 7A (DC) | Overtravel 0.025" (0.6mm) |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 782,04600 € | 7.820,46 € |
| Unit Price without VAT: | 782,04600 € |
|---|---|
| Unit Price with VAT: | 946,27566 € |

