
AWM730P1 | |
|---|---|
DigiKey Part Number | AWM730P1-ND |
Manufacturer | |
Manufacturer Product Number | AWM730P1 |
Description | SENSOR FLOW AIR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flow Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | - | |
Voltage - Input | - | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 256,53380 € | 12.826,69 € |
| Unit Price without VAT: | 256,53380 € |
|---|---|
| Unit Price with VAT: | 310,40590 € |

