


76074-B00000600-01 | |
---|---|
DigiKey Part Number | 480-76074-B00000600-01-ND |
Manufacturer | |
Manufacturer Product Number | 76074-B00000600-01 |
Description | SWITCH 90PSI SPST-NC/NO 1/8"NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 51PSI ~ 90PSI (351.63kPa ~ 620.53kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Switch | |
Operating Pressure | 51PSI ~ 90PSI (351.63kPa ~ 620.53kPa) | |
Output Type | SPST-NC (1) NO (1) | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 121°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 79,05000 € | 79,05 € |
5 | 73,26600 € | 366,33 € |
10 | 71,12400 € | 711,24 € |
25 | 68,56760 € | 1.714,19 € |
50 | 66,82360 € | 3.341,18 € |
100 | 65,22690 € | 6.522,69 € |
Unit Price without VAT: | 79,05000 € |
---|---|
Unit Price with VAT: | 95,65050 € |