
722543 | |
|---|---|
DigiKey Part Number | 480-722543-ND |
Manufacturer | |
Manufacturer Product Number | 722543 |
Description | SENSOR SINE WAVE CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnet Sine Wave Connector Barrel, Stainless Steel |
Category | Actuator Material Magnet |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Connector |
Packaging Bulk | Operating Temperature -73°C ~ 107°C |
Part Status Active | Package / Case Barrel, Stainless Steel |
Output Type Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 239,85100 € | 4.797,02 € |
| Unit Price without VAT: | 239,85100 € |
|---|---|
| Unit Price with VAT: | 290,21971 € |

