
2TP216-50 | |
|---|---|
DigiKey Part Number | 2TP216-50-ND |
Manufacturer | |
Manufacturer Product Number | 2TP216-50 |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Features Sealed |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 38.40mm x 23.90mm |
Circuit | Operating Temperature -54°C ~ 71°C |
Switch Function | Approval Agency CE, CSA, UKCA, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 140,95600 € | 7.047,80 € |
| Unit Price without VAT: | 140,95600 € |
|---|---|
| Unit Price with VAT: | 170,55676 € |

