
2450HR 80030285 | |
|---|---|
DigiKey Part Number | 480-2450HR80030285-ND |
Manufacturer | |
Manufacturer Product Number | 2450HR 80030285 |
Description | THERMAL-COMMERCIAL THERMAL |
Customer Reference | |
Detailed Description | Thermostat SPST-NC Module Quick Connect |
Category | Current Rating - AC 10A (277V), 15A (120V) |
Manufacturer Honeywell Sensing and Productivity Solutions | Switching Cycles 100K |
Series | Termination Style Quick Connect |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module |
Circuit SPST-NC | Base Product Number |
Reset Temperature One Shot |

