
14TL1-8 | |
|---|---|
DigiKey Part Number | 14TL1-8-ND |
Manufacturer | |
Manufacturer Product Number | 14TL1-8 |
Description | SWITCH TOGGLE 4PDT 10A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Turret |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 10A (AC) | Actuator Material Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 68,19940 € | 3.409,97 € |
| Unit Price without VAT: | 68,19940 € |
|---|---|
| Unit Price with VAT: | 82,52127 € |

