Image for PPT2-0500GGF5VS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT2-0500GGF5VS

DigiKey Part Number
PPT2-0500GGF5VS-ND
Manufacturer
Manufacturer Product Number
PPT2-0500GGF5VS
Description
PRESSURE TRANSDUCER
Customer Reference
Detailed Description
Pressure Sensor 500PSI (3447.38kPa) Vented Gauge Female - 1/8" (3.18mm) Swagelok™, Filter 0 V ~ 5 V Module Cube
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0 V ~ 5 V
Manufacturer
Honeywell Aerospace
Accuracy
±0.0375%
Series
Voltage - Supply
6V ~ 34V
Packaging
Bulk
Port Size
Female - 1/8" (3.18mm) Swagelok™, Filter
Part Status
Obsolete
Port Style
Filtered, Threaded
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Vented Gauge
Maximum Pressure
600PSI (4136.85kPa)
Operating Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 85°C
Output Type
Analog, RS-485
Package / Case
Module Cube
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.