
MAS1208040R5 | |
|---|---|
DigiKey Part Number | 1441-MAS1208040R5-ND |
Manufacturer | |
Manufacturer Product Number | MAS1208040R5 |
Description | ENCLOSURE STEEL 47.24"L X 31.5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 47.244" L x 31.496" W (1200.00mm x 800.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 47.244" L x 31.496" W (1200.00mm x 800.00mm) | |
Height | 15.748" (400.00mm) | |
Area (L x W) | 1488in² (9600cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.591" (15.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.027,41000 € | 1.027,41 € |
| Unit Price without VAT: | 1.027,41000 € |
|---|---|
| Unit Price with VAT: | 1.243,16610 € |

