Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 10.000" W (305.00mm x 254.00mm) X 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHE12X10X4

DigiKey Part Number
1441-1289-ND
Manufacturer
Manufacturer Product Number
AHE12X10X4
Description
BOX STEEL GRAY 12.01"L X 10"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 10.000" W (305.00mm x 254.00mm) X 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
AHE12X10X4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
12.008" L x 10.000" W (305.00mm x 254.00mm)
Height
4.016" (102.00mm)
Area (L x W)
120in² (774cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
7.8 lbs (3.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,34000 €63,34 €
Manufacturers Standard Package
Unit Price without VAT:63,34000 €
Unit Price with VAT:76,64140 €