Parametric Equivalent

W.FL2-R-SMT-1(10) | |
|---|---|
DigiKey Part Number | H122327TR-ND - Tape & Reel (TR) H122327CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | W.FL2-R-SMT-1(10) |
Description | CONN UMC RCPT STR 50 OHM SMD |
Customer Reference | |
Detailed Description | W.FL2 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Base Product Number |


