
TM5RU1-62(50) | |
|---|---|
DigiKey Part Number | H124484-ND |
Manufacturer | |
Manufacturer Product Number | TM5RU1-62(50) |
Description | CONN MOD JACK 6P2C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM5RU1-62(50) Models |
Category | Mounting Type Through Hole |
Manufacturer Hirose Electric Co Ltd | Orientation 90° Angle (Right) |
Series | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Obsolete | Features Board Lock |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 6p2c (RJ11) | Tab Direction Down |
Number of Ports 1 | Housing Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,80960 € | 20,24 € |
| 40 | 0,77650 € | 31,06 € |
| 120 | 0,70425 € | 84,51 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

