
TB4-22S-1H(800) | |
|---|---|
DigiKey Part Number | 26-TB4-22S-1H(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB4-22S-1H(800) |
Description | TB4-22S-1H(800) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Polyamide (PA), Nylon |
Packaging Tape & Reel (TR) | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Actuator Color Gray |
Height Above Board 0.177" (4.50mm) | Mating Cycles 10 |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,91799 € | 1.917,99 € |
| Unit Price without VAT: | 1,91799 € |
|---|---|
| Unit Price with VAT: | 2,32077 € |


