
POK22F-PR/A-SMT(800) | |
|---|---|
DigiKey Part Number | 26-POK22F-PR/A-SMT(800)TR-ND - Tape & Reel (TR) 26-POK22F-PR/A-SMT(800)CT-ND - Cut Tape (CT) 26-POK22F-PR/A-SMT(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POK22F-PR/A-SMT(800) |
Description | HIGH FREQUENCY FLOATING RF CONNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | POK22F-PR/A-SMT(800) Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Mating Cycles 30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMS-560A(800) | Hirose Electric Co Ltd | 2.044 | 26-KMS-560A(800)CT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,17200 € | 21,72 € |
| 25 | 2,00320 € | 50,08 € |
| 50 | 1,88340 € | 94,17 € |
| 100 | 1,77100 € | 177,10 € |
| 250 | 1,63288 € | 408,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,81372 € | 906,86 € |
| 1.000 | 1,72718 € | 1.727,18 € |
| 1.500 | 1,67850 € | 2.517,75 € |
| 2.500 | 1,61914 € | 4.047,85 € |
| 3.500 | 1,58119 € | 5.534,16 € |
| 5.000 | 1,54195 € | 7.709,75 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,23070 € |

