



PCN10HA-44P-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H124284-ND |
Manufacturer | |
Manufacturer Product Number | PCN10HA-44P-2.54DSA(72) |
Description | CONN DIN HDR 44POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10HA-44P-2.54DSA(72) Models |
Category | Style B |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 85°C |
Number of Positions 44 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 20 | 4,66350 € | 93,27 € |
| 40 | 4,44075 € | 177,63 € |
| 60 | 4,31533 € | 258,92 € |
| 100 | 4,16260 € | 416,26 € |
| 260 | 3,89127 € | 1.011,73 € |
| 500 | 3,71590 € | 1.857,95 € |
| 1.000 | 3,53868 € | 3.538,68 € |
| 2.500 | 3,31744 € | 8.293,60 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,96960 € |


