
MS-190-HRMJ-F6 | |
|---|---|
DigiKey Part Number | 26-MS-190-HRMJ-F6-ND |
Manufacturer | |
Manufacturer Product Number | MS-190-HRMJ-F6 |
Description | CONN ADAPT MS-109 M TO SMA JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For SMA Connectors |
Datasheet | Datasheet |
Category | Body Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Body Finish Nickel |
Series | Features Flange |
Packaging Bag | Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style SMA | Center Contact Finish Gold |
Accessory Type Measurement Probe | Base Product Number |
For Use With/Related Products SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,08000 € | 83,08 € |
| 10 | 70,62100 € | 706,21 € |
| 25 | 66,20280 € | 1.655,07 € |
| 50 | 63,04660 € | 3.152,33 € |
| 100 | 60,04190 € | 6.004,19 € |
| Unit Price without VAT: | 83,08000 € |
|---|---|
| Unit Price with VAT: | 100,52680 € |

