4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMC9BPD-4P(31)

DigiKey Part Number
H126610-ND
Manufacturer
Manufacturer Product Number
KMC9BPD-4P(31)
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Silver
Packaging
Bulk
Ingress Protection
Water Resistant
Part Status
Obsolete
Features
Backshell, Cable Clamp, Coupling Nut, Strain Relief
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
1A
Shell Size - Insert
9
Voltage Rating
100VAC, 140VDC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.236" (6.00mm)
Termination
Solder Cup
Operating Temperature
-25°C ~ 85°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Brass, Nickel
Orientation
Keyed
Contact Material
Brass
Primary Material
Metal
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Shell Material
Brass
Insert Material
Polyacetal, Glass Filled
Shell Finish
Nickel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.