Black Connector Cable Clamp M24x0.75 21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Connector Cable Clamp M24x0.75 21

JR21WCC-10(71)

DigiKey Part Number
HR1366-ND
Manufacturer
Manufacturer Product Number
JR21WCC-10(71)
Description
CONN CABLE CLAMP SZ21 BLACK M24
Customer Reference
Detailed Description
Black Connector Cable Clamp M24x0.75 21
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Hirose Electric Co Ltd
Material
Aluminum Alloy, Brass, Zinc Alloy
Series
Plating
Chrome
Packaging
Bag
Color
Black
Part Status
Obsolete
Features
Clamp Screws, Gasket, Washer
Type
Cable Clamp
Ingress Protection
IP67 - Dust Tight, Waterproof
Cable Opening
0.394" (10.00mm)
Includes
5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer
Diameter - Outside
1.062" (26.97mm)
For Use With/Related Products
JR-W Series Plug
Shell Size - Insert
21
Base Product Number
Thread Size
M24x0.75
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.