JR13WRH-5S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 18,80850 €
Datasheet
New at DigiKey
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR13WRH-5S

DigiKey Part Number
26-JR13WRH-5S-ND
Manufacturer
Manufacturer Product Number
JR13WRH-5S
Description
JR13WRH-5S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
JR13WRH-5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Black Chromium
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
5
Shielding
Shell Size - Insert
13
Current Rating (Amps)
5A
Mounting Type
Free Hanging (In-Line); Panel Mount
Voltage Rating
100VAC, 140VDC
Mounting Feature
Flange
Operating Temperature
-25°C ~ 85°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Threaded
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
N (Normal)
Applications
Automotive, Industrial, Telecommunications
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JR13WRH-5PHirose Electric Co Ltd026-JR13WRH-5P-ND18,80850 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2018,68650 €373,73 €
Manufacturers Standard Package
Unit Price without VAT:18,68650 €
Unit Price with VAT:22,61067 €