
H3BBT-10103-N2 | |
|---|---|
DigiKey Part Number | H3BBT-10103-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10103-N2 |
Description | DUAL END JUMPER 3" 22AWG BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45600 € | 4,56 € |
| 30 | 0,42267 € | 12,68 € |
| 50 | 0,40760 € | 20,38 € |
| 100 | 0,38810 € | 38,81 € |
| 250 | 0,36372 € | 90,93 € |
| 500 | 0,34636 € | 173,18 € |
| 1.000 | 0,32980 € | 329,80 € |
| 2.500 | 0,30915 € | 772,88 € |
| 5.000 | 0,29439 € | 1.471,95 € |
| Unit Price without VAT: | 0,45600 € |
|---|---|
| Unit Price with VAT: | 0,55176 € |

