
GT21-1/1P-R | |
|---|---|
DigiKey Part Number | GT21-1/1P-R-ND |
Manufacturer | |
Manufacturer Product Number | GT21-1/1P-R |
Description | CONN INLINE PLUG RETAINER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT21 Housing |
EDA/CAD Models | GT21-1/1P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Retainer | |
For Use With/Related Products | GT21 Housing | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,19910 € | 19,91 € |
| Unit Price without VAT: | 0,19910 € |
|---|---|
| Unit Price with VAT: | 0,24091 € |

