
GT16G-1P-H(55) | |
|---|---|
DigiKey Part Number | 26-GT16G-1P-H(55)-ND |
Manufacturer | |
Manufacturer Product Number | GT16G-1P-H(55) |
Description | CONN COAX PIN HEADER PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Panel Mount, Right Angle Solder |
Category | Mounting Feature Flange |
Mfr | Fastening Type Push-Pull |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gray |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Polybutylene Terephthalate (PBT) |
Connector Type Receptacle, Male Pin | Center Contact Plating Tin |
Contact Termination Solder | Dielectric Material Polybutylene Terephthalate (PBT) |
Shield Termination Solder | Operating Temperature -30°C ~ 105°C |
Impedance 50 Ohms | Base Product Number |
Mounting Type Panel Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,84867 € | 512,76 € |
| Unit Price without VAT: | 2,84867 € |
|---|---|
| Unit Price with VAT: | 3,44689 € |

