Similar
Similar



FX8-90P-SV | |
|---|---|
DigiKey Part Number | H2328-ND |
Manufacturer | |
Manufacturer Product Number | FX8-90P-SV |
Description | CONN HDR 90POS SMD GOLD |
Customer Reference | |
Detailed Description | 90 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.112" (2.85mm) |
Number of Positions 90 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8-90P-SV(71) | Hirose Electric Co Ltd | 0 | FX8-90P-SV(71)-ND | 2,33938 € | Similar |
| FX8-90P-SV1(91) | Hirose Electric Co Ltd | 15 | H10693-ND | 2,97000 € | Similar |



