
FX2C-40S-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H123413-ND |
Manufacturer | |
Manufacturer Product Number | FX2C-40S-1.27DSAL(71) |
Description | CONN RECEPT 40POS 1.27MM |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C-40S-1.27DSAL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Last Time Buy | Features Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,55763 € | 204,61 € |
| Unit Price without VAT: | 2,55763 € |
|---|---|
| Unit Price with VAT: | 3,09473 € |

