
FX2-60P-1.27DSL(71) | |
|---|---|
DigiKey Part Number | H123336-ND |
Manufacturer | |
Manufacturer Product Number | FX2-60P-1.27DSL(71) |
Description | CONN BTB PLUG 60POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-60P-1.27DSL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tube | Type Board to Board |
Part Status Active | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 5,06100 € | 50,61 € |
| 25 | 4,74400 € | 118,60 € |
| 50 | 4,51760 € | 225,88 € |
| 100 | 4,30190 € | 430,19 € |
| 250 | 4,03260 € | 1.008,15 € |
| 500 | 3,84022 € | 1.920,11 € |
| 1.000 | 3,65711 € | 3.657,11 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,21160 € |

