
FX11B-100P-SV0.5 | |
|---|---|
DigiKey Part Number | H123295-ND |
Manufacturer | |
Manufacturer Product Number | FX11B-100P-SV0.5 |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11B-100P-SV0.5 Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 3mm |
Number of Positions 100 | Height Above Board 0.103" (2.63mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,02100 € | 30,21 € |
| 25 | 2,83240 € | 70,81 € |
| 70 | 2,63357 € | 184,35 € |
| 140 | 2,50779 € | 351,09 € |
| 280 | 2,38811 € | 668,67 € |
| 560 | 2,27414 € | 1.273,52 € |
| 1.050 | 2,17555 € | 2.284,33 € |
| 2.520 | 2,04535 € | 5.154,28 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,29550 € |





