Similar
Similar

FH28D-30(15)SB-1SH(05) | |
|---|---|
DigiKey Part Number | FH28D-30(15)SB-1SH(05)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH28D-30(15)SB-1SH(05) |
Description | CONN FFC FPC BOTTOM 30POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 (15 Loaded) Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-30(15)SB-1SH(05) Models |
Category | Height Above Board 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Locking Feature Rotary Lock |
Series | Cable End Type Tabbed |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 (15 Loaded) | Contact Finish Thickness 2.00µin (0.051µm) |
Pitch 0.039" (1.00mm) | Housing Color Gray |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW15R-1STE1LF | Amphenol CS (FCI) | 0 | 609-1905-1-ND | 0,49000 € | Similar |
| SFW15R-2STE1LF | Amphenol CS (FCI) | 7.848 | 609-1906-1-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69999 € | 1.399,98 € |
| Unit Price without VAT: | 0,69999 € |
|---|---|
| Unit Price with VAT: | 0,84699 € |



