



FH23-51S-0.3SHW(06) | |
|---|---|
DigiKey Part Number | HFQ651TR-ND - Tape & Reel (TR) HFQ651CT-ND - Cut Tape (CT) HFQ651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-51S-0.3SHW(06) |
Description | CONN FPC BOTTOM 51POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-51S-0.3SHW(06) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 51 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.049" (1.25mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86600 € | 18,66 € |
| 25 | 1,74920 € | 43,73 € |
| 50 | 1,66540 € | 83,27 € |
| 100 | 1,58590 € | 158,59 € |
| 250 | 1,48656 € | 371,64 € |
| 500 | 1,41558 € | 707,79 € |
| 1.000 | 1,38825 € | 1.388,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,28896 € | 3.222,40 € |
| 5.000 | 1,22750 € | 6.137,50 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,64990 € |


