
DF80-50S-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF80-50S-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF80-50S-0.5V(51)CT-ND - Cut Tape (CT) 26-DF80-50S-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF80-50S-0.5V(51) |
Description | CONN RCPT 50POS 0.02 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF80-50S-0.5V(51) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.065" (1.65mm) |
Part Status Active | Operating Temperature -35°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Center Strip Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 1.97µin (0.050µm) |
Termination | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF80-50S-0.5V(52) | Hirose Electric Co Ltd | 468 | 26-DF80-50S-0.5V(52)CT-ND | 2,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,83445 € | 4.172,25 € |
| 10.000 | 0,79467 € | 7.946,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,01840 € | 25,46 € |
| 50 | 0,95760 € | 47,88 € |
| 100 | 0,90060 € | 90,06 € |
| 250 | 0,83028 € | 207,57 € |
| 500 | 0,78078 € | 390,39 € |
| 1.000 | 0,73426 € | 734,26 € |
| 2.500 | 0,67702 € | 1.692,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,27100 € | 12,71 € |
| 25 | 1,21680 € | 30,42 € |
| 50 | 1,18960 € | 59,48 € |
| 100 | 1,13560 € | 113,56 € |
| 250 | 1,02748 € | 256,87 € |
| 500 | 0,94638 € | 473,19 € |
| 1.000 | 0,81119 € | 811,19 € |
| 2.500 | 0,75711 € | 1.892,77 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |

