
DF63A-2022SCA | |
|---|---|
DigiKey Part Number | 26-DF63A-2022SCA-ND |
Manufacturer | |
Manufacturer Product Number | DF63A-2022SCA |
Description | CONN CRIMP SKT 20-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,40080 € | 20,04 € |
| 100 | 0,38170 € | 38,17 € |
| 300 | 0,35320 € | 105,96 € |
| 500 | 0,34068 € | 170,34 € |
| 1.000 | 0,32441 € | 324,41 € |
| 2.500 | 0,30409 € | 760,23 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

