
DF9C-31P-1V(22) | |
|---|---|
cms-digikey-product-number | H126091TR-ND - Tape & Reel (TR) H126091CT-ND - Cut Tape (CT) H126091DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | DF9C-31P-1V(22) |
cms-description | CONN HDR 31POS SMD TIN |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 31 Position Connector Header, Center Strip Contacts Surface Mount Tin |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | DF9C-31P-1V(22) Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,08000 € | 27,00 € |
| 50 | 1,02840 € | 51,42 € |
| 100 | 0,97920 € | 97,92 € |
| 250 | 0,91780 € | 229,45 € |
| 500 | 0,87396 € | 436,98 € |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1.000 | 0,93474 € | 934,74 € |
| 2.000 | 0,89014 € | 1.780,28 € |
| 3.000 | 0,86505 € | 2.595,15 € |
| 5.000 | 0,83445 € | 4.172,25 € |
| 7.000 | 0,81489 € | 5.704,23 € |
| 10.000 | 0,79467 € | 7.946,70 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |









