
DF40GB-10DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40GB-10DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40GB-10DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40GB-10DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB-10DP-0.4V(51) |
Description | CONN HDR 10POS DUAL 0.4MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB-10DP-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Shielded, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 10 | Height Above Board 0.045" (1.14mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40GB-10DP-0.4V(58) | Hirose Electric Co Ltd | 500 | 26-DF40GB-10DP-0.4V(58)CT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,61480 € | 15,37 € |
| 50 | 0,58500 € | 29,25 € |
| 100 | 0,55710 € | 55,71 € |
| 250 | 0,52220 € | 130,55 € |
| 500 | 0,49728 € | 248,64 € |
| 1.000 | 0,47352 € | 473,52 € |
| 2.500 | 0,44388 € | 1.109,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50023 € | 2.501,15 € |
| 10.000 | 0,47637 € | 4.763,70 € |
| 15.000 | 0,46295 € | 6.944,25 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |



