
DF3EA-13P-2H(51) | |
|---|---|
DigiKey Part Number | H125434TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF3EA-13P-2H(51) |
Description | CONN HEADER SMD R/A 13POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-13P-2H(51) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95546 € | 955,46 € |
| Unit Price without VAT: | 0,95546 € |
|---|---|
| Unit Price with VAT: | 1,15611 € |

