Similar




DF14-30S-1.25C | |
|---|---|
DigiKey Part Number | H1575-ND |
Manufacturer | |
Manufacturer Product Number | DF14-30S-1.25C |
Description | CONN RCPT HSG 30POS 1.25MM |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-30S-1.25C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Beige |
Part Status Obsolete | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -35°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF14-30S-1.25C(10) | Hirose Electric Co Ltd | 1.653 | 26-DF14-30S-1.25C(10)-ND | 0,51000 € | Similar |




