
DF12NC(3.0)-14DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.0)-14DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.0)-14DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.0)-14DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.0)-14DS-0.5V(51) |
Description | CONN RCPT 14POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.0)-14DS-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.087" (2.20mm) |
Number of Positions 14 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,51480 € | 12,87 € |
| 50 | 0,49000 € | 24,50 € |
| 100 | 0,46650 € | 46,65 € |
| 250 | 0,43728 € | 109,32 € |
| 500 | 0,41638 € | 208,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45695 € | 456,95 € |
| 2.000 | 0,43514 € | 870,28 € |
| 3.000 | 0,42287 € | 1.268,61 € |
| 5.000 | 0,40790 € | 2.039,50 € |
| 7.000 | 0,39834 € | 2.788,38 € |
| 10.000 | 0,38845 € | 3.884,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |



