BNC(75)-BPJ-1.5CW-(P)(40) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 12,93150 €
Image for BNC(75)-BPJ-1.5CW-(P)(40) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC(75)-BPJ-1.5CW-(P)(40)

DigiKey Part Number
BNC(75)-BPJ-1.5CW-(P)(40)-ND
Manufacturer
Manufacturer Product Number
BNC(75)-BPJ-1.5CW-(P)(40)
Description
CONN RF COAX PNL JACK 75OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
2 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-30°C ~ 60°C
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Cable Group
1.5C-QEV.CW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BNC(75)-BPJ-1.5CV-2(40)Hirose Electric Co Ltd0BNC(75)-BPJ-1.5CV-2(40)-ND12,93150 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2012,24800 €244,96 €
Manufacturers Standard Package
Unit Price without VAT:12,24800 €
Unit Price with VAT:14,82008 €