A3A-50PA-2SV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 141
Unit Price: 5,27000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,82727 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,07364 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,19000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,04818 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,35727 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,58273 €
Datasheet
Connector Header Surface Mount 50 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3A-50PA-2SV

DigiKey Part Number
H1806-ND
Manufacturer
Manufacturer Product Number
A3A-50PA-2SV
Description
CONN HEADER SMD 50POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A3A-50PA-2SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.138" (3.50mm)
Series
Insulation Height
0.071" (1.80mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyphenylene Sulfide (PPS)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-55°C ~ 85°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Brown
Number of Positions Loaded
All
Current Rating (Amps)
1A
Style
Voltage Rating
200V
Shrouding
Unshrouded
Mated Stacking Heights
6mm, 8.8mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3A-50PA-2SV(71)Hirose Electric Co Ltd141H10959-ND5,27000 €Direct
TMM-125-05-G-D-SMSamtec Inc.0TMM-125-05-G-D-SM-ND4,82727 €Similar
TMM-125-05-G-D-SM-ASamtec Inc.0TMM-125-05-G-D-SM-A-ND5,07364 €Similar
TMM-125-05-L-D-SMSamtec Inc.0TMM-125-05-L-D-SM-ND4,19000 €Similar
TMM-125-05-L-D-SM-ASamtec Inc.0TMM-125-05-L-D-SM-A-ND4,04818 €Similar
Obsolete
This product is no longer manufactured. View Substitutes