Similar
Similar
Similar
Similar
Similar
Similar

A1-40PA-2.54DS(71) | |
|---|---|
DigiKey Part Number | H123011-ND |
Manufacturer | |
Manufacturer Product Number | A1-40PA-2.54DS(71) |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1-40PA-2.54DS(71) Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 200V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-826664-0 | TE Connectivity AMP Connectors | 0 | 2-826664-0-ND | 2,47291 € | Similar |
| 7-146311-0 | TE Connectivity AMP Connectors | 0 | 7-146311-0-ND | 0,00000 € | Similar |
| 929745-01-20-EU | 3M | 0 | 3M156382-40-ND | 6,57000 € | Similar |
| 929745-01-20-I | 3M | 0 | 3M156384-40-ND | 10,02000 € | Similar |
| 929745-02-20-EU | 3M | 0 | 3M156383-40-ND | 6,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,95800 € | 39,58 € |
| 25 | 3,71000 € | 92,75 € |
| 60 | 3,48750 € | 209,25 € |
| 120 | 3,32092 € | 398,51 € |
| 300 | 3,11300 € | 933,90 € |
| 540 | 2,98663 € | 1.612,78 € |
| 1.020 | 2,85568 € | 2.912,79 € |
| 2.520 | 2,67932 € | 6.751,89 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,63860 € |





