Image for 3130A-6P-C(50) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3130A-6P-C(50)

DigiKey Part Number
3130A-6P-C(50)-ND
Manufacturer
Manufacturer Product Number
3130A-6P-C(50)
Description
CONN PLUG 6P CRIMP 26-28AWG GOLD
Customer Reference
Detailed Description
6 Position Rectangular Plug Connector Crimp Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3130A-6P-C(50) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Obsolete
Wire Gauge
26-28 AWG
Connector Type
Plug
Features
Cap (Cover)
Contact Type
Center Strip Contact
Contact Finish
Gold
Number of Positions
6
Color
Black
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable