
3613A | |
|---|---|
DigiKey Part Number | 3720-3613A-ND |
Manufacturer | |
Manufacturer Product Number | 3613A |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Heyco Products Corporation | Length 0.760" (19.30mm) |
Series | Width 0.740" (18.80mm) |
Packaging Box | Height 1.050" (26.67mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clip, Wire Saddle on Base | Adhesive Acrylic Based |
Mounting Type Adhesive | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37540 € | 375,40 € |
| Unit Price without VAT: | 0,37540 € |
|---|---|
| Unit Price with VAT: | 0,45423 € |

